NTN 1204SC3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS Stock No.:
- 732-744
- Mfr. Part No.:
- 1204SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,020.37
(exc. VAT)
PHP2,262.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,020.37 |
*price indicative
- RS Stock No.:
- 732-744
- Mfr. Part No.:
- 1204SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 2610N | |
| Dynamic Load Rating | 10000N | |
| Series | 120 | |
| Bore Type | Round | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 2610N | ||
Dynamic Load Rating 10000N | ||
Series 120 | ||
Bore Type Round | ||
Limiting Speed 17000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to ensure smooth and reliable performance in various applications. Constructed with a pressed steel cage, this open bearing allows for efficient lubrication and maintenance. Its self-aligning feature provides superior performance by accommodating misalignment, making it Ideal for supporting both radial and axial loads. With a robust internal diameter of 20 mm and an external diameter of 47 mm, this bearing combines compactness with strength to handle demanding operational environments. Furthermore, the bearing operates effectively within a temperature range of -20°C to 120°C, enabling versatility across diverse industries.
Self-aligning design enhances functionality in misalignment situations
Pressed steel cage construction promotes better lubrication efficiency
Dynamic load capacity of 10000000 mN ensures durability under heavy loads
Static load capacity of 2610000 mN provides enhanced reliability
Lightweight at 0.12 kg which aids in comprehensive application compatibility
Min operating temperature of -20°C ensures performance in low-temperature environments
Max operating temperature of 120°C allows for use in heat-sensitive applications
Radial clearance class C3 accommodates operational flexibility and extends lifespan
Designed for oil and grease lubrication catering to varied maintenance needs
Minimal shoulder diameter of 25 mm ensures compatible fit across different installations
Related links
- NTN 1204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 2204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 1204 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS PRO 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 1204C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 1204-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 2204-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2204 E-2RS1TN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
