SNR 1204C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS Stock No.:
- 699-423
- Mfr. Part No.:
- 1204C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,836.70
(exc. VAT)
PHP2,057.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,836.70 |
*price indicative
- RS Stock No.:
- 699-423
- Mfr. Part No.:
- 1204C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 260kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 9.7kN | |
| Bore Type | Cylindrical | |
| Series | 1204C | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 260kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 9.7kN | ||
Bore Type Cylindrical | ||
Series 1204C | ||
Limiting Speed 21000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is expertly engineered to provide optimal precision and reliability in various applications. Designed with a pressed steel cage and an open configuration, this bearing accommodates for misalignment, enhancing operational efficiency. Featuring a robust internal diameter of 20 mm and an external diameter of 47 mm, it ensures a secure fit within machinery while minimizing friction and wear. Its precision class P0 and radial clearance class C3 make it suitable for high-demand environments, delivering exceptional load-bearing capabilities alongside durability in operation. With a mass of just 0.117 kg, this bearing stands out in performance, making it an essential component for effective mechanical systems.
Double-row design allows for excellent alignment and reduced friction
Pressed steel cage provides enhanced durability and longevity
Open configuration facilitates easy maintenance and inspection
Radial clearance class C3 accommodates for thermal expansion and misalignment
High dynamic load rating of 9.7 million mN ensures reliability under demanding conditions
Low mass of 0.117 kg contributes to overall machinery efficiency
Robust static load capacity of 2.6 million mN ensures maximal performance in stationary conditions
Precision class P0 maintains tight tolerances for improved accuracy in operation
Effective under a wide temperature range from -40°C to 120°C ensuring versatility
Related links
- SNR 1204 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 1204SC3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS PRO 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 1204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 2204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 1204-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 2204-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2204 E-2RS1TN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
