NTN 1204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS Stock No.:
- 732-743
- Mfr. Part No.:
- 1204S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,020.37
(exc. VAT)
PHP2,262.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,020.37 |
*price indicative
- RS Stock No.:
- 732-743
- Mfr. Part No.:
- 1204S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 2610N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10000N | |
| Bore Type | Round | |
| Series | 120 | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 2610N | ||
Internal Clearance CN | ||
Dynamic Load Rating 10000N | ||
Bore Type Round | ||
Series 120 | ||
Limiting Speed 17000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide optimal performance in various rotating applications. This product features a pressed steel cage and an open design, making it suitable for situations requiring reliable alignment and load distribution. With an internal diameter of 20 mm and an external diameter of 47 mm, this bearing is designed for versatility and durability. Additionally, it maintains a radial clearance class of CN and a precision class of P0, ensuring consistent operation across a range of conditions. Built to handle dynamic loads of up to 10,000,000 mN and static loads of 2,610,000 mN, this bearing is an excellent choice for demanding industrial sectors.
Self aligning design accommodates shaft misalignment enhancing operational reliability
Pressed steel cage contributes to reduced weight and increased durability
Open configuration allows for easy lubrication and maintenance
Robust dynamic load capacity of 10000000 mN supports heavy duty applications
Static load capability of 2610000 mN ensures stability under stationary conditions
Precision class P0 allows for high performance across various operating environments
Radial clearance class CN optimises performance in dynamic settings
Minimum operating temperature of 253.15 °K suits low temperature applications
Maximum operating temperature of 393.15 °K enables use in high temperature environments
Versatile dimensions make it compatible with a range of machinery and equipment
Related links
- NTN 1204SC3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 2204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 1204 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS PRO 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 1204C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 1204-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 2204-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2204 E-2RS1TN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
