NTN 1202S 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS Stock No.:
- 732-740
- Mfr. Part No.:
- 1202S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,175.55
(exc. VAT)
PHP2,436.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,175.55 |
*price indicative
- RS Stock No.:
- 732-740
- Mfr. Part No.:
- 1202S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1750N | |
| Dynamic Load Rating | 7600N | |
| Series | 120 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1750N | ||
Dynamic Load Rating 7600N | ||
Series 120 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for exceptional performance in a diverse range of applications. Designed with a pressed steel cage and an open structure, this bearing excels in providing reliable rotational motion while effectively managing radial loads. Its self-aligning feature simplifies installation and accommodates shaft misalignments, ensuring smooth operational efficiency. With a dynamic load capacity of 7,600,000 mN, it can withstand substantial forces, making it Ideal for heavy-duty use. Additionally, its operational temperature range extends from a chilling -20°C to a robust 120°C, offering versatility across varying conditions. The bearing's precision class P0 guarantees standard accuracy and performance, Crucial for mechanical systems requiring consistent reliability.
Self-aligning design enables easy installation and compensates for shaft misalignment
Pressed steel cage provides durability and enhances the bearing's structural integrity
Dynamic load capacity of 7600000 mN ensures suitability for heavy-duty applications
Open structure allows for effective lubrication and heat dissipation promoting longevity
Versatile operational temperature range from -20°C to 120°C caters to diverse environments
Precision class P0 guarantees standard accuracy and performance for reliable operation
Radial clearance class CN balances performance and flexibility in application use
Min shoulder diameter of 19 mm and max shoulder diameter of 31 mm accommodate various fitting requirements
Related links
- NTN 2202S 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- NTN 1202SC3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 1202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 2202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 2202EEG15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 1202G15C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
