SNR 1202G15C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS Stock No.:
- 699-418
- Mfr. Part No.:
- 1202G15C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,976.85
(exc. VAT)
PHP2,214.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,976.85 |
*price indicative
- RS Stock No.:
- 699-418
- Mfr. Part No.:
- 1202G15C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 175kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 7.5kN | |
| Series | 1202G | |
| Bore Type | Cylindrical | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 175kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 7.5kN | ||
Series 1202G | ||
Bore Type Cylindrical | ||
Limiting Speed 28000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Self Aligning Ball Bearing is engineered for superior performance in diverse applications. Designed with a polyamide cage and an open structure, this bearing facilitates easy lubrication access, promoting efficient operation. Its internal diameter measures 15 mm, while the external diameter is 35 mm, making it suitable for Compact installations. With features like a radial clearance class of C3 and a dynamic load capacity of 7,500,000 mN, it guarantees reliability under substantial loads. The bearing also boasts a wide operating temperature range, from -20 °C to 120 °C, which allows it to perform effectively in challenging environments.
Double-row design enhances load distribution over a larger surface area
Polyamide cage minimises friction and wear extending bearing life
Open design allows for easy access during maintenance and lubrication
Dynamic load capacity of 7500000 mN for robust performance
Radial clearance class C3 accommodates broader operational tolerances
Temperature operating range of -20 °C to 120 °C ensures versatility
Compact dimensions (15 mm ID 35 mm OD) suitable for tight spaces
High fatigue limit load of 80000 mN for added durability
Designed to absorb vibrations effectively enhancing performance stability
Related links
- SNR 1202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 2202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 2202EEG15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- NTN 2202S 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- NTN 1202SC3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
