NTN 2202S 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS Stock No.:
- 699-909
- Mfr. Part No.:
- 2202S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,195.37
(exc. VAT)
PHP2,458.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,195.37 |
*price indicative
- RS Stock No.:
- 699-909
- Mfr. Part No.:
- 2202S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.85kN | |
| Dynamic Load Rating | 7.8kN | |
| Series | 22 Series | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1.85kN | ||
Dynamic Load Rating 7.8kN | ||
Series 22 Series | ||
Limiting Speed 22000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing are expertly designed to provide enhanced performance and dependability in various applications. With an internal diameter of 15 mm and an external diameter of 35 mm, these Bearing support optimal rotating capabilities while maintaining stability. The pressed steel cage construction ensures a lightweight yet Durable design, significantly increasing the longevity of the bearing. With a dynamic load rating of 7,800,000 mN and a static load rating of 1,850,000 mN, this product excels in demanding environments. Ideal for use in machinery requiring precise alignment, the NTN Ball Bearing promise seamless operation even under challenging conditions.
Static load capacity of 1,850,000 mN allows for robust support in stationary applications
Fatigue limit load rated at 95,000 mN enhances durability over prolonged use
Precision class P0 ensures minimal variation, contributing to smoother operation
Radial clearance class CN enables compatibility with varying operational conditions
Wide temperature operating range from -20°C to 120°C accommodates diverse environments
Min fillet radius of 0.6 mm supports effective load distribution
Related links
- NTN 1202SC3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- NTN 1202S 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 1202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 2202EEG15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 2202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 1202G15C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
