SNR 62202EE 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 732-717
- Mfr. Part No.:
- 62202EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,770.80
(exc. VAT)
PHP1,983.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,770.80 |
*price indicative
- RS Stock No.:
- 732-717
- Mfr. Part No.:
- 62202EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.75kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.1kN | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.75kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.1kN | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide reliable performance in various applications. This bearing features a robust radial contact design with a pressed steel cage, ensuring smooth operation while accommodating axial loads. With an internal diameter of 60 mm and external diameter of 110 mm, it is tailored for precise fit and function. The open design allows for efficient lubrication, enhancing longevity and reducing maintenance needs. Suitable for a multitude of industrial uses, its quality craftsmanship promises enhanced durability and operational efficiency, making it an essential component for machinery that demands high reliability and performance under pressure.
Single row deep groove construction for effective load distribution
Pressed steel cage enhances structural integrity and reduces friction
Open design allows for easy lubrication access, promoting maintenance ease
Radial contact design suitable for accommodating axial loads
Operational efficiency maintained through low mass of 0.78 kg
Dynamic load capacity of 55,300,000 mN ensures high reliability under heavy loads
Static load capacity of 36,000,000 mN for enhanced durability
Designed to operate between temperatures of 233.15 K and 393.15 K
Accurate fit provided by dimensions including internal diameter of 60 mm
Optimised reference thermal speed of 40,800 °/s for high performance
Related links
- SNR 6202 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 62202-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202/C4 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
