SNR 6212C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 722-622
- Mfr. Part No.:
- 6212C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,205.83
(exc. VAT)
PHP2,470.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,205.83 |
*price indicative
- RS Stock No.:
- 722-622
- Mfr. Part No.:
- 6212C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 55.3kN | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 55.3kN | ||
Limiting Speed 9800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep groove ball bearing features a radial contact design with a pressed steel cage and an open structure for smooth operation. It has an internal diameter of 60 mm and a mechanical limit speed of 58800 °/s. The bearing operates within a temperature range, with a minimum operating temperature of 233.15 K and a maximum operating temperature of 393.15 K.
Internal diameter of 60 mm for precision fit
Offers a mechanical limit speed of 58800 °/s for high performance
Minimum operating temperature of 233.15 K for low-temperature applications
Maximum operating temperature of 393.15 K for high-temperature resilience
Related links
- SNR 6212C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 4212 ATN9 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
