SNR 6202HT200ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 706-980
- Mfr. Part No.:
- 6202HT200ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,815.49
(exc. VAT)
PHP2,033.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,815.49 |
*price indicative
- RS Stock No.:
- 706-980
- Mfr. Part No.:
- 6202HT200ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3750N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 8100N | |
| Series | 6202H | |
| Bore Type | Round | |
| Limiting Speed | 9400rpm | |
| Bearing Type | Radial | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3750N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 8100N | ||
Series 6202H | ||
Bore Type Round | ||
Limiting Speed 9400rpm | ||
Bearing Type Radial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high reliability and performance in various industrial applications. Its robust design features a pressed steel cage and is suitable for radial contact with dual shields ensuring optimal protection against contaminants. This bearing operates efficiently even at elevated temperatures, making it Ideal for environments reaching up to 200°C. With precise internal and external diameters, it ensures easy integration into machinery, thereby enhancing operational efficiency and longevity.
Operates efficiently in temperature ranges up to 200°C
Lightweight at just 0.045 kg, facilitating easy installation
Dynamic load capacity of 8,100,000 mN, supporting demanding applications
Fatigue limit load of 170,000 mN ensures extended service life
Optimal radial clearance with class C4 for versatile usage
Mechanical limit speed of 56,400 °/s for high-speed operations
Smooth operation supported by low friction coefficients
Related links
- SNR S6202EEFD 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202HVZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202ZZC3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202FT150 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202FT150ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202NREE 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 5202EEG15 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
