SNR 6202NREE 1 Row Ball Bearing - 15 mm ID, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,142.43

(exc. VAT)

PHP1,279.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,142.43

*price indicative

RS Stock No.:
698-831
Mfr. Part No.:
6202NREE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Cage Material

Pressed Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

3.75kN

Internal Clearance

CN

Dynamic Load Rating

8.1kN

Series

6202

Limiting Speed

14000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

39.7mm

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Single Row Deep Groove Ball Bearing is expertly engineered for reliable performance in a wide range of applications. This essential component, with an internal diameter of 15mm and an external diameter of 35mm, designed to accommodate radial loads while providing enhanced durAbility. Its pressed steel cage and dual contact Seals offer robust protection against contaminant ingress, ensuring longevity in operation. With the Ability to handle high dynamic loads of up to 8.1 million mN and a static load capacity of 3.75 million mN, this bearing is Ideal for demanding environments. Precision-engineered for smooth operation, its Compact design makes it perfect for integration into various machinery, helping to reduce friction and increase efficiency.

Robust construction with pressed steel cage for enhanced durability

Dual contact Seals effectively protect against dirt and moisture ingress

High dynamic load capacity of 8.1 million mN ensures reliability under stress

Static load capacity of 3.75 million mN supports heavy-duty applications

Compact dimensions allow for easy integration into a variety of machinery

Designed for high speeds with a mechanical limit speed of 84000 °/s

Optimised for minimum operating temperatures down to -30 °C and maximum temperatures up to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy