SNR 6202FT150ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 706-979
- Mfr. Part No.:
- 6202FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP942.32
(exc. VAT)
PHP1,055.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP942.32 |
*price indicative
- RS Stock No.:
- 706-979
- Mfr. Part No.:
- 6202FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3750N | |
| Dynamic Load Rating | 8100N | |
| Bore Type | Round | |
| Series | 6202F | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3750N | ||
Dynamic Load Rating 8100N | ||
Bore Type Round | ||
Series 6202F | ||
Limiting Speed 2000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for durability and efficiency in various applications, featuring a design Ideal for radial contact. Designed to operate under conditions of temperatures up to 150°C, this bearing is constructed with a pressed steel cage and shields on both sides for enhanced protection. Weighing only 0.04 kg, it combines lightweight design with robust performance capabilities. This product ensures reliability in high-speed operations, thanks to its mechanical limit speed of 120,000 °/s, making it suitable for demanding industrial environments. The bearing's precision enhances operational effectiveness and longevity.
Suitable for high-temperature applications, up to 150°C
Lightweight at just 0.04 kg, easing installation and transport
Mechanical limit speed reaches 120,000 °/s for optimal performance
Built with a radial clearance class of C3 for increased precision
Designed with a fatigue limit load of 170,000 mN, ensuring longevity
Incorporates effective over rolling frequencies for smooth operation
Related links
- SNR S6202EEFD 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202HT200ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202HVZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202ZZC3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202FT150 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202NREE 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 5202EEG15 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
