SNR 6000FT150 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 706-971
- Mfr. Part No.:
- 6000FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,966.71
(exc. VAT)
PHP2,202.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,966.71 |
*price indicative
- RS Stock No.:
- 706-971
- Mfr. Part No.:
- 6000FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1970N | |
| Dynamic Load Rating | 4800N | |
| Series | 6000F | |
| Bore Type | Round | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1970N | ||
Dynamic Load Rating 4800N | ||
Series 6000F | ||
Bore Type Round | ||
Limiting Speed 2000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in various applications, featuring a sturdy pressed steel cage and contact Seals on both sides. With a robust radial contact structure, it supports operating temperatures up to 150°C and a dynamic load capacity of 4,800,000 mN. This bearing is engineered for reliability, ensuring smooth operation in demanding environments while reducing maintenance needs.
Constructed with a pressed steel cage for durability and strength
Suitable for applications with maximum operating temperatures reaching 150°C
Equipped with contact Seals on both sides to prevent contamination and enhance longevity
Offers a dynamic load capacity of 4,800,000 mN for dependable performance
Includes a radial clearance class of C3, providing flexibility in installation
Lightweight design at only 0.02 kg, facilitating easier handling and installation
Features an impressive mechanical limit speed of 120,000 °/s for high-speed applications
Related links
- SNR 6000ZZC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR S6000EEFD 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000EE 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000EEC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000HVZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000FT150ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
