SNR 6000C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 705-856
- Mfr. Part No.:
- 6000C3
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-856
- Mfr. Part No.:
- 6000C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 1960N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5050N | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 29000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 1960N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5050N | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 29000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for exceptional performance in radial contact applications. Designed with a pressed steel cage, this bearing ensures smooth operation and durability, making it Ideal for various industrial uses. Its Compact design, characterised by an internal diameter of 10 mm and an external diameter of 26 mm, offers versatility across different settings. With a mass of just 0.019 kg, it provides a lightweight yet robust solution for machinery requiring efficient load handling. This bearing operates effectively under a range of temperatures, boasting a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K, ensuring reliability even in challenging environments.
Radial clearance class C3 optimises performance under varying load conditions
Dynamic load capacity of 5,050,000 mN enables handling of substantial radial loads
Static load rating of 1,960,000 mN ensures reliability in low-speed applications
Fatigue limit load of 138,000 mN enhances longevity and reduces maintenance needs
Lightweight design at 0.019 kg delivers efficiency without compromising strength
Minimum shoulder diameter of 12 mm ensures compatibility with diverse shaft sizes
Maximum shoulder diameter of 24 mm provides adaptability in dynamic assemblies
Designed for quick installation with minimal operational disruptions
Related links
- SNR 6000ZZC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR S6000EEFD 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000EE 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000EEC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000HVZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000FT150ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000FT150 1 Row Ball Bearing - 10 mm ID, 26 mm OD
