SNR 6000HVZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 706-960
- Mfr. Part No.:
- 6000HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP854.73
(exc. VAT)
PHP957.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP854.73 |
*price indicative
- RS Stock No.:
- 706-960
- Mfr. Part No.:
- 6000HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 197kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 4.8kN | |
| Bore Type | Round | |
| Series | 6000H | |
| Limiting Speed | 45000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 197kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 4.8kN | ||
Bore Type Round | ||
Series 6000H | ||
Limiting Speed 45000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is meticulously engineered for high-speed applications, ensuring optimal performance and reliability. Featuring a pressed polyamide cage and shields on both sides, this bearing is designed to withstand the rigours of radial contact. The robust construction and precise specifications make it an Ideal choice for various mechanical setups requiring Durable and efficient Bearing. With an internal diameter of 10 mm and external diameter of 26 mm, this bearing is suited for a range of industries, providing exceptional load capacity and longevity in demanding environments.
Mass of 0.02 kg promotes lightweight application versatility
Dynamic load capacity of 4,800,000 mN offers exceptional performance under stress
Static load capacity of 1,970,000 mN maximises operational reliability
Fatigue limit load of 90,000 mN guarantees longevity under cyclic loading
Mechanical Limit Speed of 269,999.999 °/s delivers superior speed capabilities
Optimised temperatures with minimum of 223.15 °K and maximum of 393.15 °K for various environments
Inclusive of rolling frequencies for precise matching in system designs
Related links
- SNR 6000ZZC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR S6000EEFD 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000EE 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000EEC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000FT150ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000FT150 1 Row Ball Bearing - 10 mm ID, 26 mm OD
