SNR 6003FT150 1 Row Ball Bearing - 17 mm ID, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP2,247.01

(exc. VAT)

PHP2,516.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,247.01

*price indicative

RS Stock No.:
706-968
Mfr. Part No.:
6003FT150
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

3250N

Dynamic Load Rating

6300N

Series

6003F

Bore Type

Round

Limiting Speed

13000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing offers exceptional performance for a variety of applications. Engineered with precision, it ensures reliable radial contact with a pressed steel cage and contact Seals on both sides, providing protection against contaminants. With its Ability to withstand high temperatures up to 150°C, this bearing is suited for demanding environments. The dynamic load capacity of 6300000 mN and static load capacity of 3250000 mN exemplify its robust construction, making it an excellent choice for industrial equipment where durAbility and efficiency are paramount.

Designed for radial applications, providing optimal performance in various conditions

Pressed steel cage ensures lightweight structure without compromising strength

Contact Seals on both sides for enhanced protection against dust and moisture

Capable of operating at temperatures ranging from -30°C to 150°C, Ideal for diverse environments

Dynamic load capacity of 6300000 mN ensures reliable operation under heavy loads

Static load capacity of 3250000 mN provides stability during stationary conditions

Fatigue limit load of 150000 mN increases longevity and operational reliability

N lim mechanical limit speed of 78000 °/s allows for high-speed applications

Radial clearance class C3 caters to varied mounting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy