SNR 6003LTZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 704-980
- Mfr. Part No.:
- 6003LTZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP900.83
(exc. VAT)
PHP1,008.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP900.83 |
*price indicative
- RS Stock No.:
- 704-980
- Mfr. Part No.:
- 6003LTZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3250N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 6300N | |
| Bore Type | Round | |
| Series | 6003L | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3250N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 6300N | ||
Bore Type Round | ||
Series 6003L | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for high performance and reliability in demanding applications. This single-row bearing effectively handles radial loads and is engineered with a robust pressed steel cage that minimizes friction. With operating capabilities as low as -60°C and a mechanical limit speed of 90,000 °/s, it is perfect for diverse environments. This product is built to endure, featuring a dynamic load capacity of 6,300,000 mN and a static load capacity of 3,250,000 mN, ensuring longevity and consistent performance in a variety of applications.
Ideal for applications across diverse industries
Robust pressed steel cage offers enhanced durability
Operating temperature range extends from -60°C to 120°C
High dynamic and static load capacities ensure superior performance
Optimised design for radial contact to maintain efficiency
Minimal friction through well-engineered construction
Lightweight design facilitates easier installation and handling
Reduced maintenance needs contribute to cost-effectiveness
Versatile design suitable for varied rotational speeds
Dimensions designed for perfect compatibility with standard fittings
Related links
- SNR 6003ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003HVZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003EE 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 63003EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003NR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6003 1 Row Ball Bearing - 17 mm ID, 35 mm OD
