SNR 63003EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 722-576
- Mfr. Part No.:
- 63003EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,016.97
(exc. VAT)
PHP2,259.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,016.97 |
*price indicative
- RS Stock No.:
- 722-576
- Mfr. Part No.:
- 63003EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.25kN | |
| Dynamic Load Rating | 6.3kN | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.25kN | ||
Dynamic Load Rating 6.3kN | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for a variety of applications, providing reliability and efficiency in even the most demanding conditions. This single-row bearing features a pressed steel cage, making it an Ideal choice for radial contact, ensuring smooth operation and durability. With its carefully engineered dimensions, including an internal diameter of 12 mm and an external diameter of 28 mm, this bearing allows for seamless integration into machinery, providing optimal load-bearing capabilities. Its robust construction withstands significant thermal variations, making it suitable for both low and high-temperature operations, thus enhancing longevity and performance.
Single-row design optimises space and load distribution
Pressed steel cage provides exceptional robustness and longevity
Radial contact configuration enhances operational efficiency
Dynamic load capacity of 5.4 MPa ensures high reliability under stress
Min operating temperature of -40°C supports versatile applications
Max operating temperature of 120°C allows for operation in harsh environments
Radial clearance class CN enables effective functioning in various scenarios
Minimal fillet radius of 0.3 mm facilitates compatibility with standard fittings
High fatigue limit load of 110,000 mN guarantees durability over time
Max shoulder diameters allow for precision fit and stability within applications
Related links
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF E2.6003-2Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 16003 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG S6003-2RSR-FD 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF W 6003-2Z 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003 TN9/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
