SNR 6024 1 Row Deep Groove Ball Bearing -
- RS Stock No.:
- 706-909
- Mfr. Part No.:
- 6024
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,921.95
(exc. VAT)
PHP13,352.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,921.95 |
*price indicative
- RS Stock No.:
- 706-909
- Mfr. Part No.:
- 6024
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| End Type | Open | |
| Number of Rows | 1 | |
| Series | 602 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
End Type Open | ||
Number of Rows 1 | ||
Series 602 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for robust performance in various applications. This single-row bearing is engineered to accommodate radial loads, making it an Ideal choice for applications that require reliability and efficiency. Its construction ensures minimal friction, promoting smoother operation and extended lifespan. Manufactured in France, this component exemplifies quality and precision engineering, suitable for diverse industrial uses. With its Compact design and exceptional load capacity, The SNR bearing stands out as a key element for machinery requiring dependable operation across multiple sectors.
Minimises friction for enhanced operational efficiency and performance
Manufactured with high-quality materials for durability and longevity
Compact design fits seamlessly into various machinery setups
Engineered in France, assuring high standards of precision and reliability
Versatile application across multiple industries, including manufacturing
Designed to withstand challenging operational environments
Related links
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SNR 6215EEC3 1 Row Deep Groove Ball Bearing -
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
