NTN 51134 Ball Bearing - 170 mm ID, 215 mm OD
- RS Stock No.:
- 706-888
- Mfr. Part No.:
- 51134
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP51,508.73
(exc. VAT)
PHP57,689.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP51,508.73 |
*price indicative
- RS Stock No.:
- 706-888
- Mfr. Part No.:
- 51134
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 215mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 510kN | |
| Dynamic Load Rating | 134kN | |
| Bore Type | Round | |
| Limiting Speed | 1600rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 215mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 510kN | ||
Dynamic Load Rating 134kN | ||
Bore Type Round | ||
Limiting Speed 1600rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is engineered for precise axial load capabilities, making it an essential component in various mechanical applications. This robust bearing features an internal diameter of 170 mm and an external diameter of 215 mm, allowing it to accommodate significant thrust loads while maintaining reliability. With an exceptional thrust bearing height of 34 mm and a mass of 2.77 kg, it is designed to withstand high-performance conditions. The NTN One direction thrust ball bearing excels in both oil and grease lubrication environments, ensuring durability across varying temperatures, from a minimum operating temperature of 233.15 °K to a maximum of 393.15 °K. Its Advanced design guarantees optimal performance in demanding applications, providing users with a dependable solution for effective load management.
Dynamic axial load rating of 134,000,000 mN for superior load management
Limit axial load rating of 16,700,000 mN for enhanced operational safety
Oil lubrication limit speed of 9600 °/s maximising operational efficiency
Minimum shoulder diameter of 197 mm optimising fitting and performance
Maximum shoulder diameter of 188 mm for versatile installation options
Designed for use at extreme temperatures, ensuring reliable operation in varied environments
Related links
- SKF 51134 M 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- NTN 6834 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- NTN 6834ZZ/2AS 1 Row Deep Groove Ball Bearing - 170 mm ID, 215 mm OD
- SKF 61834 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- FAG 61834-M-C3 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- SKF 61834/C3 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- NTN NA4834 170 mm ID Roller Bearing Needle Roller 215 mm OD
- NTN 7320BL1G 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
