NTN NA4834 170 mm ID Roller Bearing Needle Roller, Machined-ring, 215 mm OD
- RS Stock No.:
- 454-048
- Mfr. Part No.:
- NA4834
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP58,647.15
(exc. VAT)
PHP65,684.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,647.15 |
*price indicative
- RS Stock No.:
- 454-048
- Mfr. Part No.:
- NA4834
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 45mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| End Type | Open | |
| Internal Clearance | CN | |
| Series | NA4834 | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Dynamic Load Rating | 185kN | |
| Outside Diameter | 215mm | |
| Static Load Rating | 495kN | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Oil | 2200rpm | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 45mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
End Type Open | ||
Internal Clearance CN | ||
Series NA4834 | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Dynamic Load Rating 185kN | ||
Outside Diameter 215mm | ||
Static Load Rating 495kN | ||
Standards/Approvals RoHS | ||
Maximum Speed - Oil 2200rpm | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Grease 1500rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined-ring and inner ring is designed to deliver exceptional performance in various applications. Engineered for reliability, this component offers robust construction and precision engineering, ensuring optimal efficiency even under demanding conditions. With a dynamic load rating of 185 kN and a static load rating of 495 kN, this bearing is perfect for high-stress scenarios. It features a compact design that allows for better space utilisation while maintaining excellent load capacity. Ideal for both grease and oil lubrication, it readily adapts to different lubrication needs, making it a versatile choice for many industries.
Versatile lubrication options improve operational flexibility
Long service life reduces maintenance needs
Manufactured with precision to meet rigorous quality standards
Designed for easy integration into various machinery setups
Related links
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK95/36R 95 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN RNA49/22R 28 mm ID Roller Bearing Needle Roller 39 mm OD
- NTN NK8/16 15 mm ID Roller Bearing Needle Roller 8 mm OD
- NTN NK90/35R 90 mm ID Roller Bearing Needle Roller 110 mm OD
