NTN 1303S 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS Stock No.:
- 706-845
- Mfr. Part No.:
- 1303S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,351.20
(exc. VAT)
PHP2,633.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,351.20 |
*price indicative
- RS Stock No.:
- 706-845
- Mfr. Part No.:
- 1303S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.2kN | |
| Dynamic Load Rating | 12.7kN | |
| Series | 13 Series | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 3.2kN | ||
Dynamic Load Rating 12.7kN | ||
Series 13 Series | ||
Limiting Speed 17000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed for superior performance in demanding applications. This precision-engineered component features a pressed steel cage and an open design, ensuring effective lubrication while maintaining low friction. With an internal diameter of 17 mm and an outer diameter of 47 mm, it is Ideal for a variety of machinery requiring reliable load-bearing solutions. Its unique self-aligning property compensates for shaft misalignment, enhancing the longevity and efficiency of the operation. The bearing supports dynamic and static loads, making it perfect for both high-speed and heavy-duty applications. Coupled with a fatigue limit load capacity, it guarantees durability under rigorous conditions.
Self-aligning design allows for compensation of misalignment
Pressed steel cage ensures durability while maintaining low friction
Suitable for both oil and grease lubrication for versatile use
Dynamic load capacity of 12700000 mN delivers high performance
Static load capacity of 3200000 mN ensures reliability under heavy loads
Fatigue limit load of 110000 mN improves lifespan in cyclical applications
Radial clearance class CN accommodates normal operational conditions
Operating temperature range from -20°C to 120°C caters to various environments
Compact dimensions facilitate integration into space-constrained machinery
Related links
- NTN 2303S 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 2303EEG14 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 1303 EM/P62 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2303 E-2RS1TN9 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- NTN 1204SC3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 1204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 2204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD
