SNR 5211ZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- RS Stock No.:
- 706-632
- Mfr. Part No.:
- 5211ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,184.32
(exc. VAT)
PHP12,526.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,184.32 |
*price indicative
- RS Stock No.:
- 706-632
- Mfr. Part No.:
- 5211ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 33.3mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 49.4kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 55.5kN | |
| Series | 521 | |
| Bore Type | Round | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 33.3mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 49.4kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 55.5kN | ||
Series 521 | ||
Bore Type Round | ||
Limiting Speed 5100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are expertly designed to provide exceptional performance in high-load and high-speed applications. Featuring a robust construction, these Bearing ensure optimal stability and reliability, making them indispensable in various mechanical assemblies. With a precision class of P0 and a radial clearance class of CN, they guarantee smooth operation and minimal friction. Engineered with Advanced materials, the Bearing excel in dynamic and static load capacities, allowing them to thrive in demanding environments.
Designed for dynamic loads of up to 55,500,000 mN, providing robust performance
Static load capacity rated at 49,400,000 mN for reliable use in stationary applications
Fatigue limit load of 2,950,000 mN enhances longevity under repetitive stress
Wide temperature operating range from -20 °C to 120 °C ensures flexibility in various conditions
Low radial clearance enables precise alignment and longevity of components
Optimised for thermal management, with reference thermal speed capability up to 33,000 °/s
Related links
- SNR 3211A 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 5211EEG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 3211AC3 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 ATN9 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 7211 BECBP 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
