NTN 2310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 706-491
- Mfr. Part No.:
- 2310SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,946.44
(exc. VAT)
PHP12,260.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,946.44 |
*price indicative
- RS Stock No.:
- 706-491
- Mfr. Part No.:
- 2310SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.2kN | |
| Dynamic Load Rating | 65kN | |
| Series | 23 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 20.2kN | ||
Dynamic Load Rating 65kN | ||
Series 23 Series | ||
Bore Type Tapered | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly engineered for optimal performance and reliability in various applications. Designed with a pressed steel cage and a tapered bore, this bearing accommodates misalignment, ensuring smooth operation even under fluctuating conditions. With an internal diameter of 50 mm and an external diameter of 110 mm, it supports substantial radial loads, while the robust construction contributes to its longevity and durability. This bearing is an essential component for machinery requiring effective load distribution and minimal friction, delivering exceptional Value in both industrial and commercial settings.
Product includes features designed for self-alignment improving operational efficiency
Lightweight mass of 1.63 kg enhances application versatility
Dynamic load capacity of 65000000 mN ensures resilience under heavy workloads
Static load capacity of 20200000 mN provides strong support in stationary applications
Fatigue limit load of 860000 mN enhances durability over time
Operating temperature range from -20°C to 120°C accommodates diverse environments
Min fillet radius of 2 mm allows compatibility with various installation configurations
Radial clearance class CN supports optimal performance in standard operating conditions
Related links
- NTN 1310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NSK 2310KJC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
