NTN 1310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 700-343
- Mfr. Part No.:
- 1310S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,365.24
(exc. VAT)
PHP8,249.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,365.24 |
*price indicative
- RS Stock No.:
- 700-343
- Mfr. Part No.:
- 1310S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 14.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 43.5kN | |
| Series | 13 Series | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 14.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 43.5kN | ||
Series 13 Series | ||
Limiting Speed 6700rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in demanding applications. Built with a pressed steel cage and an open design, this bearing facilitates easy access to lubrication while ensuring reliable operation. Its unique self-aligning feature compensates for potential shaft misalignments, enhancing longevity and efficiency. With generous internal and external diameters, alongside an appropriate width, this bearing is robust enough to endure significant operational loads in various industrial settings. Designed to function effectively under varying temperature conditions, it guarantees reliability and reduced maintenance needs for end-users.
Self-aligning design allows for easy misalignment compensation ensuring smooth operations
Pressed steel cage structure provides strength and durability while minimising friction
Dynamic load rating of 43500000 mN ensures the capacity to handle heavy workloads
Static load rating of 14100000 mN gives an exceptional safety margin under load
Fatigue limit load of 350000 mN underscores long-term reliability
Operating temperature range from -20 °C to 120 °C provides versatility in application
Applicable radial clearance class CN supports stable operation over time
Min fillet radius of 2 mm guarantees compatibility with various installations
Simple maintenance due to open design allows easy access for lubrication
Precision class P0 ensures reliable and consistent performance
Related links
- NTN 1310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NSK 2310KJC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
