NTN 2310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 706-489
- Mfr. Part No.:
- 2310S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,514.92
(exc. VAT)
PHP11,776.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,514.92 |
*price indicative
- RS Stock No.:
- 706-489
- Mfr. Part No.:
- 2310S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 20.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 65kN | |
| Series | 23 Series | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 20.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 65kN | ||
Series 23 Series | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in various applications where alignment issues may arise. With an internal diameter of 50 mm and an external diameter of 110 mm, this bearing is designed to effectively support both radial and axial loads under diverse operating conditions. Its pressed steel cage ensures durability and reliability, making it a preferred choice for engineers seeking a robust solution. This bearing operates efficiently under specific temperature ranges, with a minimum operating temperature of 253.15 °K and a maximum of 393.15 °K, which extends its versatility and lifespan. Its unique self-aligning capability allows for smoother rotation, reducing wear and enhancing the overall performance of machinery.
Double row design improves load distribution enhancing durability
Self aligning feature accommodates shaft misalignment improving operational efficiency
Pressed steel cage construction ensures long lasting performance and reliability
Dynamic load capacity of up to 65000000 mN supports heavy applications
Static load capacity of 20200000 mN enables stability under stationary conditions
Fatigue limit load of 860000 mN enhances longevity reducing maintenance costs
Low radial clearance class (CN) optimises performance in various settings
Min shoulder diameter of 59 mm facilitates proper integration in machinery setups
Operating temperature range tailored for diverse mechanical environments
Oil and grease lubrication limits support prolonged functioning in demanding conditions
Max shaft & housing fillet radius of 2 mm ensures compatibility with standard applications
Related links
- NTN 1310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NSK 2310KJC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
