SNR 2211KC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 706-335
- Mfr. Part No.:
- 2211KC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,558.05
(exc. VAT)
PHP6,225.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,558.05 |
*price indicative
- RS Stock No.:
- 706-335
- Mfr. Part No.:
- 2211KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 9900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 26300N | |
| Bore Type | Tapered | |
| Series | 2211K | |
| Limiting Speed | 8400rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 9900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 26300N | ||
Bore Type Tapered | ||
Series 2211K | ||
Limiting Speed 8400rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing are engineered for enhanced reliability and performance in rotating machinery. This Advanced bearing solution incorporates a pressed steel cage and a tapered bore design, making it suitable for accommodating misalignments between the shaft and housing. Ideal for various industrial applications, it ensures optimal load distribution and reduced friction, contributing to prolonged service life and efficient operation. With a robust design, it offers a dynamic load rating of 26.3 million mN and a static load rating of 9.9 million mN, striking the perfect balance between strength and efficiency. Whether for machinery that demands precision performance or applications that require durability, this bearing stands out as a trusted choice.
Tapered bore design allows for easy fitting and assembly
Dynamic load rating of 26,300,000 mN for superior performance
Static load rating of 9,900,000 mN for added durability
Mass of 0.802 kg contributes to overall equipment efficiency
Operating temperature range from -40°C to 120°C allows versatility in various environments
Precision class P0 guarantees reliable rotational performance
Radial clearance class C3 offers enhanced reliability in diverse operating conditions
Related links
- SNR 1211C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 2211KEEG15 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 1211 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 1211KC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NSK 1211KJC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
