NTN 626LLUC3/5K 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 705-974
- Mfr. Part No.:
- 626LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP296.43
(exc. VAT)
PHP332.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP296.43 |
*price indicative
- RS Stock No.:
- 705-974
- Mfr. Part No.:
- 626LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 885N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.59kN | |
| Series | 626 | |
| Bore Type | Round | |
| Limiting Speed | 5667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 885N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.59kN | ||
Series 626 | ||
Bore Type Round | ||
Limiting Speed 5667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing designed to provide high reliability in demanding applications. With a robust pressed steel cage and contact Seals on both sides, this bearing effectively protects against contaminants while ensuring optimal lubrication. Its Compact design, with an internal diameter of 6 mm and an external diameter of 19 mm, makes it Ideal for use in various mechanical assemblies.
Static load capacity provides exceptional strength for stationary applications
Fatigue limit load ensures durability over extended use
Grease lubrication limit speed of 204,000 °/s supports high-speed operations
Operating temperature range from -25 °C to 110 °C ensures reliability in diverse conditions
Related links
- NTN 626LLU/5K 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLB/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EE 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626ZZ 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626 1 Row Ball Bearing - 6 mm ID, 19 mm OD
