NTN 626LLU/5K 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 705-973
- Mfr. Part No.:
- 626LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP296.43
(exc. VAT)
PHP332.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP296.43 |
*price indicative
- RS Stock No.:
- 705-973
- Mfr. Part No.:
- 626LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 885N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.59kN | |
| Series | 626 | |
| Bore Type | Round | |
| Limiting Speed | 5667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 885N | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.59kN | ||
Series 626 | ||
Bore Type Round | ||
Limiting Speed 5667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is expertly designed to facilitate smooth radial contact in various machinery. This bearing features a robust pressed steel cage and contact Seals on both sides, ensuring durability and reliability in demanding applications. With an internal diameter of 6 mm and an external diameter of 19 mm, this component is perfect for Compact setups where space is a concern. Capable of withstanding dynamic loads of up to 2,590,000 mN, it ensures high operational efficiency, making it an Ideal choice for engineers and technicians seeking a dependable solution for their rotational needs.
Single row configuration allows for effective space utilisation and operational efficiency
Robust construction with pressed steel cage designed for durability and long service life
Contact Seals on both sides enhance protection against contaminants and moisture
Radial clearance class CN ensures optimal fit and performance under varying loads
Lightweight at only 0.008 kg, facilitating easy handling and installation
Dynamic load capacity of 2,590,000 mN supports heavy-duty applications
Static load capacity of 885,000 mN provides enhanced stability during operation
Designed to operate effectively within a temperature range from -25°C to 110°C
Grease lubrication limit speed of 204,000 °/s ensures reliable performance at higher speeds
Versatile use in a wide range of industries, offering a reliable solution for diverse bearing needs
Related links
- NTN 626LLUC3/5K 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLB/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EE 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626ZZ 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626 1 Row Ball Bearing - 6 mm ID, 19 mm OD
