SNR 5306NRZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- RS Stock No.:
- 705-928
- Mfr. Part No.:
- 5306NRZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,955.34
(exc. VAT)
PHP8,909.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,955.34 |
*price indicative
- RS Stock No.:
- 705-928
- Mfr. Part No.:
- 5306NRZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 28.5kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40kN | |
| Series | 530 | |
| Bore Type | Round | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 28.5kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 40kN | ||
Series 530 | ||
Bore Type Round | ||
Limiting Speed 7500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed to deliver exceptional performance in applications requiring robust support and reliability. Engineered with a polyamide cage and snap ring, this bearing offers enhanced durability and stability under various operating conditions. Its two-row design allows for higher load capacity and improved alignment, making it Ideal for various industrial machinery. With excellent radial clearance and precision class P0, this Bearing supports smooth operation even at elevated speeds, ensuring longevity and decreased maintenance. Its sealed design further enhances its capability, preventing contamination while guaranteeing efficient operation in demanding environments.
Radial clearance class CN accommodates standard tolerances for versatile use
Precision class P0 guarantees reliable performance in high-speed applications
Operating temperature range of 253.15 °K to 393.15 °K for diverse conditions
Dynamic load rating of 40,000,000 mN maximizes performance under stress
Static load rating of 28,500,000 mN suitable for varying load requirements
Robust construction with a mass of 0.496 kg adds stability
Maximum mechanical limit speed of 45,000 °/s ensures high operational efficiency
Related links
- SNR 5306EEG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 5306ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 3306AC3 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 3306A 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
