SNR 5306EEG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP6,634.06

(exc. VAT)

PHP7,430.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP6,634.06

*price indicative

RS Stock No.:
705-927
Mfr. Part No.:
5306EEG15
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Angular Contact Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

30.2mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Static Load Rating

28.5kN

Contact Angle

25°

Internal Clearance

CN

Dynamic Load Rating

40kN

Bore Type

Round

Series

530

Limiting Speed

6700rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing provides a robust solution for various industrial applications, ensuring precise alignment and efficiency. Designed with a focus on high performance, this bearing effectively handles both radial and axial loads, making it Ideal for equipment facing alternating loads. With its optimal design, this bearing not only reduces operational friction but also enhances the lifespan of machinery, promoting seamless function in challenging environments. Whether for heavy machinery or intricate instruments, The SNR Double Row Angular Contact Ball Bearing exemplifies durability and reliability, elevating operational performance to new heights.

Ability to withstand varying charge load application points for versatility

Optimised contact angles enhance load distribution for improved efficiency

Configuration supports high dynamic and static load capacities

Precise fitting dimensions improve compatibility with existing setups

Designed with a heavy-duty specification suitable for diverse applications

Radial clearance class CN adapts to various installation settings

Integrated bearing frequencies foster accurate predictive maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy