NTN 6822ZZ/2AS 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- RS Stock No.:
- 705-894
- Mfr. Part No.:
- 6822ZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,642.79
(exc. VAT)
PHP20,879.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,642.79 |
*price indicative
- RS Stock No.:
- 705-894
- Mfr. Part No.:
- 6822ZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 28200N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27.5kN | |
| Series | 682 | |
| Bore Type | Round | |
| Limiting Speed | 717rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 28200N | ||
Internal Clearance CN | ||
Dynamic Load Rating 27.5kN | ||
Series 682 | ||
Bore Type Round | ||
Limiting Speed 717rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing, meticulously designed to offer superior radial contact performance. This bearing is Ideal for various industrial applications thanks to its robust construction featuring a pressed steel cage and shields on both sides, ensuring efficient protection against contaminants. With an internal diameter of 110 mm and an external diameter of 140 mm, this bearing guarantees optimal fit and functionality.
Dynamic load capacity of 27,500,000 mN ensures durability
Static load capacity of 28,200,000 mN allows for reliability in heavy-duty applications
Fatigue limit load of 1,680,000 mN contributes to longer service life
Min operating temperature of -25 °C guarantees effective performance in colder climates
Max operating temperature of 120 °C provides versatility in various environments
Min shoulder diameter of 115 mm ensures optimal fit in assemblies
Max shoulder diameter of 135 mm adds compatibility with different designs
Related links
- NTN 6922LLU/2AS 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NTN 6322LLU/2AS 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6822C3 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822LLU/5K 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822-2RS1 1 Row Ball Bearing - 110 mm ID, 140 mm OD
