NTN 6822LLU/5K 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- RS Stock No.:
- 705-893
- Mfr. Part No.:
- 6822LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,714.13
(exc. VAT)
PHP23,199.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,714.13 |
*price indicative
- RS Stock No.:
- 705-893
- Mfr. Part No.:
- 6822LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 28200N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27.5kN | |
| Bore Type | Round | |
| Series | 682 | |
| Limiting Speed | 434rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 28200N | ||
Internal Clearance CN | ||
Dynamic Load Rating 27.5kN | ||
Bore Type Round | ||
Series 682 | ||
Limiting Speed 434rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is meticulously engineered for optimal performance in various industrial applications. This single row bearing boasts a robust internal diameter of 110 mm and an external diameter of 140 mm, making it Ideal for supporting radial loads effectively. With its pressed steel cage and dual contact seals, it ensures durability while maintaining efficient operation by minimising contamination. Designed to operate within a temperature range from 248.15 K to 383.15 K, this bearing is suitable for a wide spectrum of operational environments. Its mass of 0.515 kg reflects its sturdy construction, making it a reliable choice for machinery needing dependable motion and reduced friction.
Internal diameter of 110 mm ensures compatibility with various shaft sizes
External diameter of 140 mm provides a stable support for radial loads
Pressed steel cage design enhances strength and reliability under high loads
Dual contact Seals effectively prevent contamination, extending service life
Radial clearance class CN allows for optimal running precision
Fatigue limit load of 1,680,000 mN ensures long-lasting performance under cyclic stresses
Designed to operate efficiently at speeds up to 15,600 °/s with proper grease lubrication
Operating temperature range from 248.15 K to 383.15 K accommodates diverse industrial environments
Lightweight at 0.515 kg, making it easy to handle during installation and maintenance
Related links
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822C3 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822ZZ/2AS 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6022ZZC3/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 61822-2RS1 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822-2RZ 1 Row Ball Bearing - 110 mm ID, 140 mm OD
