NTN 6405ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 80 mm OD
- RS Stock No.:
- 705-776
- Mfr. Part No.:
- 6405ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,495.45
(exc. VAT)
PHP3,914.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,495.45 |
*price indicative
- RS Stock No.:
- 705-776
- Mfr. Part No.:
- 6405ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1360N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17.5kN | |
| Series | 640 | |
| Bore Type | Round | |
| Limiting Speed | 1667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1360N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17.5kN | ||
Series 640 | ||
Bore Type Round | ||
Limiting Speed 1667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver high performance in demanding industrial applications. Its robust design features radial contact and a pressed steel cage with shields on both sides, ensuring optimal protection and longevity. Designed for superior functionality, this bearing boasts impressive load capacity with a dynamic load rating of 38,500,000 mN and a static load rating of 17,500,000 mN, making it Ideal for various machinery where reliability is key. With a minimum operating temperature of 233.15 °K and a maximum of 423.15 °K, this bearing maintains stellar performance across a range of operating conditions, making it a dependable choice for manufacturers.
Designed for deep groove radial contact, ensuring smooth operation
Features shields on both sides for enhanced protection against contaminants
Mass of 0.53 kg contributes to its durability and longevity
C3 radial clearance class allows for better performance under varying loads
Dynamic load capacity of 38,500,000 mN accommodates heavy working conditions
Static load capacity of 17,500,000 mN enhances reliability in stationary applications
Fatigue limit load rated at 1,360,000 mN for extended service life
Grease lubrication limit speed of 60,000 °/s supports high-speed applications
Minimum shoulder diameter of 33 mm ensures compatibility with various installations
Maximum shoulder diameter of 72 mm allows for versatile fitting options
Related links
- NTN 6405ZZ/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 80 mm OD
- NTN 6405C3 1 Row Ball Bearing - 25 mm ID, 80 mm OD
- NTN 6805JRZZ/5K 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6205LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6305LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6205LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6805JRZZC3/5K 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6305ZZCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
