SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-662
- Mfr. Part No.:
- 6217C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,988.13
(exc. VAT)
PHP7,826.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,988.13 |
*price indicative
- RS Stock No.:
- 705-662
- Mfr. Part No.:
- 6217C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.1kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.1kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to provide reliable performance in a variety of applications. With its robust construction featuring a pressed steel cage, it ensures a radial contact for enhanced load distribution and longevity. This bearing is built for efficiency, with a dynamic load capacity that supports demanding operational conditions. It functions effectively within a wide temperature range, making it suitable for both high and low-temperature environments. Essential for industrial applications, this bearing seamlessly integrates with existing systems, ensuring operational continuity and minimising downtime.
Internal diameter of 85 mm for precise fitting
External diameter of 150 mm supports heavy loads
Designed with a bearing width of 28 mm for stability
Radial clearance class C3 allows for greater thermal expansion
Mass of 1.82 kg contributes to overall durability
Dynamic load capacity rated at 88.6 MN for robust performance
Static load capacity of 62.0 MN for reliability under static conditions
Fatigue limit load of 2.6 MN ensures longevity under repeated stress
Maximum operating temperature of 393.15 °K for use in extreme conditions
High reference thermal speed of 31,800 °/s to support high-speed applications
Related links
- SNR 6009FT150 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6222C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6221C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6211C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009HVZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6215C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
