SNR 6222C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-361
- Mfr. Part No.:
- 6222C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP18,848.30
(exc. VAT)
PHP21,110.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP18,848.30 |
*price indicative
- RS Stock No.:
- 705-361
- Mfr. Part No.:
- 6222C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.1kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.1kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for high-performance applications requiring reliability under radial load. This versatile bearing features a robust pressed steel cage, ensuring optimal performance even in demanding environments. With a dynamic load capacity of 152 MN and static load capacity of 118 MN, this bearing guarantees long-lasting durability. Its precise internal and external diameters allow for seamless integration into various machinery, resulting in enhanced efficiency and reduced maintenance needs.
Designed for heavy radial load applications providing reliability
Equipped with a pressed steel cage for maximum durability
Ensures efficient performance with a dynamic load capacity of 152 MN
Static load capacity rated at 118 MN allows for dependable use
Internal diameter of 110 mm and external diameter of 200 mm for versatile fit
Min operating temperature as low as 233.15 °K for varied conditions
Max operating temperature reaching up to 393.15 °K enhances thermal management
Easy installation with accurate dimensions to ensure precise alignment
Wide reference thermal speed of 27000 °/s for optimal operation
Related links
- SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009FT150 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6221C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6211C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009HVZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6215C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
