SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-635
- Mfr. Part No.:
- 6028C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP21,018.78
(exc. VAT)
PHP23,541.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,018.78 |
*price indicative
- RS Stock No.:
- 705-635
- Mfr. Part No.:
- 6028C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15200N | |
| Dynamic Load Rating | 22.1kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15200N | ||
Dynamic Load Rating 22.1kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered to deliver reliable performance in demanding environments, ensuring smooth operation in a variety of applications. This component enhances machinery function by reducing friction and wear, thus extending equipment lifespan. Its robust design caters to high-speed, precision movements, making it Ideal for industrial settings. With exceptional load-bearing capacity, the NTN ball bearing facilitates optimal alignment and stability, Crucial for machinery that operates under rigorous conditions. This ensures that your machinery performs efficiently, leading to reduced downtime and improved overall productivity.
Designed for precision movement, ensuring accurate performance
Exceptional load-bearing capabilities, promoting stability
Reduces friction, which contributes to extended equipment lifespan
Facilitates smooth operation, minimising noise and vibration
Simple installation process aids in quick machinery setup
Related links
- SNR 6028C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009FT150 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6222C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6221C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6211C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009HVZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD
