SNR 6302FT150ZZ 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 705-627
- Mfr. Part No.:
- 6302FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,237.37
(exc. VAT)
PHP1,385.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,237.37 |
*price indicative
- RS Stock No.:
- 705-627
- Mfr. Part No.:
- 6302FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 5300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 11900N | |
| Series | 6302F | |
| Bore Type | Round | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 5300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 11900N | ||
Series 6302F | ||
Bore Type Round | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to provide exceptional performance and durability in various applications. With a maximum operating temperature of 150°C, it features a pressed steel cage and shields on both sides to protect against contaminants, making it Ideal for challenging environments. This bearing is engineered with precision to ensure reliable radial contact and enhanced load capacity, suitable for various industrial machinery. Its robust construction and Advanced material technology guarantee longevity and reduced maintenance costs, reinforcing its position as a dependable choice for professionals seeking operational excellence.
Constructed with a pressed steel cage for strength and durability
Optimised for applications with operating temperatures up to 150°C
Designed for radial contact, ensuring maximum load distribution
Features both shields on sides for enhanced protection against dirt and debris
Radial clearance class C3 allows for efficient operation under varying loads
Lightweight design with a mass of only 0.083 kg facilitates ease of integration
Dynamic load capacity of 11,900,000 mN supports high-performance demands
Static load capacity of 5,300,000 mN ensures reliability under stationary conditions
Fatigue limit load of 240,000 mN enhances the bearing's durability and lifespan
Designed for efficient over rolling frequencies, optimising machinery function
Related links
- SNR S6302EEFD 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SNR 5302EEG15 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SNR 6302 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6302ZZ 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 62302-A-2RSR 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NSK 6302DDU 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6302-2RSH/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
