FAG 62302-A-2RSR 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 310-816
- Mfr. Part No.:
- 62302-A-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,056.62
(exc. VAT)
PHP2,303.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,056.62 |
*price indicative
- RS Stock No.:
- 310-816
- Mfr. Part No.:
- 62302-A-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5350N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11330N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5350N | ||
Internal Clearance CN | ||
Dynamic Load Rating 11330N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 11500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is engineered for exceptional performance in various demanding applications. With its robust internal design and double-sided sealing, this bearing offers an efficient sealing solution, safeguarding against the ingress of dirt and moisture. Its steel sheet metal cage ensures optimal retention of the rolling elements while maintaining low friction, leading to enhanced longevity and reliability. Ideal for environments up to 120°C, this bearing is built to withstand the rigours of industrial operation.
Designed to facilitate low friction for improved energy efficiency
Provides excellent radial and axial load capacities
Features a compact design that fits well in limited space setups
Related links
- FAG 62302-A-2RSR-C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 63004-A-2RSR 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG S6302-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG S6302-2RSR-FD 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SKF 62302-2RS1/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 62302-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- FAG 6302-2Z 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 6302-2Z-C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
