FAG 62302-A-2RSR-C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 312-247
- Mfr. Part No.:
- 62302-A-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,869.65
(exc. VAT)
PHP2,094.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,869.65 |
*price indicative
- RS Stock No.:
- 312-247
- Mfr. Part No.:
- 62302-A-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5350N | |
| Dynamic Load Rating | 11330N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 623 | |
| Limiting Speed | 11500rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 42mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5350N | ||
Dynamic Load Rating 11330N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 623 | ||
Limiting Speed 11500rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 42mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing delivers exceptional performance for a diverse range of applications. Engineered with precision, it features an innovative internal design that enhances durability and reliability under various operating conditions. This bearing is specifically constructed for optimal load support, making it a preferred choice for both industrial and commercial use. With its contact seals, it is adept at maintaining lubrication and shielding against contaminants, ensuring longevity and consistent operation.
Facilitates maintenance free operation with lifetime lubrication
Ideal for both industrial and commercial applications
Precision crafted for exceptional dimensional stability
Related links
- FAG 62302-A-2RSR 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 63004-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 62302-2RS1/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 62202-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6302 TN9/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 6302-2Z-C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6302-2Z/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- RS PRO 6302-2Z/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
