SNR 5302EEG15 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- RS Stock No.:
- 705-734
- Mfr. Part No.:
- 5302EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,103.99
(exc. VAT)
PHP4,596.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,103.99 |
*price indicative
- RS Stock No.:
- 705-734
- Mfr. Part No.:
- 5302EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 19mm | |
| Cage Material | Nylon | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 15.7kN | |
| Series | 5302E | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 19mm | ||
Cage Material Nylon | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 15.7kN | ||
Series 5302E | ||
Bore Type Cylindrical | ||
Limiting Speed 11000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered for superior load handling in various applications. With precise internal and external diameters of 15 mm and 42 mm respectively, these Bearing provide optimal performance under radial and axial loads. Built with a robust construction, they are designed to minimise friction and enhance durability, making them Ideal for environments demanding reliability and efficiency. With a dynamic load rating of 15,700,000 mN and a static load rating of 10,000,000 mN, these Bearing are poised to perform effectively under varying operational stresses, supporting high-speed applications when paired with the appropriate machinery.
Double row design offers improved load distribution for enhanced operational stability
Contact angle of 25° optimises axial load capabilities, enhancing performance in applicable scenarios
Radial clearance class CN ensures stability under moderate load conditions, prolonging service life
Precision class P0 allows for reliable operation in general applications with acceptable tolerances
Fatigue limit load of 660,000 mN maximises bearing longevity under cyclic loading conditions
Meets specific operational temperature ranges, functioning effectively between -20°C to +120°C
Multiple bearing frequencies ensure consistent performance metrics for machinery uptime maintenance
Related links
- SNR 3302A 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- NTN 5302SC3 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 3302 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 3302 ATN9 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 3302 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- INA 3006-2RS 2 Row Ball Bearing - 30 mm ID, 55 mm OD 19 mm Race Width
- NTN 7209B 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
