NTN 5302SC3 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- RS Stock No.:
- 705-735
- Mfr. Part No.:
- 5302SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,426.29
(exc. VAT)
PHP3,837.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,426.29 |
*price indicative
- RS Stock No.:
- 705-735
- Mfr. Part No.:
- 5302SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 19mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 10.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17.6kN | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 19mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 10.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17.6kN | ||
Limiting Speed 15000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is expertly crafted to provide superior functionality in high-load applications. Designed with precision, these bearings effectively manage axial and radial loads, ensuring smooth rotation and longevity in demanding environments. With an internal diameter of 15 mm and an external diameter of 42 mm, they are Ideal for various machinery needing reliable load distribution. Manufactured to meet stringent quality standards, the design incorporates a contact angle of 25 degrees, optimising performance under dynamic conditions. Whether for industrial machinery or automotive applications, these bearings assure reduced friction and enhanced operational efficiency, making them an exceptional choice for professionals seeking durability and reliability.
Min fillet radius of 1 mm, facilitating optimal fitting
Dynamic load capacity of 17600000 mN, assuring robust performance
Static load capacity of 10200000 mN, suitable for various load scenarios
Fatigue limit load of 620000 mN, enhancing service life under cyclic loading
Oil lubrication limit speed of 90000 °/s, enabling high-speed applications
Grease lubrication limit speed of 66000 °/s, maximising versatility
Min operating temperature of 233.15 °K, designed for diverse thermal conditions
Max operating temperature of 393.15 °K, ensuring resilience in extreme environments
P0 precision class, delivering dependable dimensional accuracy
Related links
- SNR 5302EEG15 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 3302 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SNR 3302A 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 3302 ATN9 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 3302 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- NTN 7302B 1 Row Ball Bearing - 15 mm ID, 42 mm OD 15 mm Race Width
- NTN 7302 1 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- NTN 7209B 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
