SNR 6205F600 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 705-603
- Mfr. Part No.:
- 6205F600
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,402.83
(exc. VAT)
PHP2,691.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,402.83 |
*price indicative
- RS Stock No.:
- 705-603
- Mfr. Part No.:
- 6205F600
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7900N | |
| Internal Clearance | C5 | |
| Series | 6205F | |
| Bore Type | Round | |
| Limiting Speed | 110rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7900N | ||
Internal Clearance C5 | ||
Series 6205F | ||
Bore Type Round | ||
Limiting Speed 110rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is designed for exceptional radial contact and is Ideal for applications demanding high performance under challenging conditions. It features a pressed steel cage that supports smooth operation while maintaining robustness within working environments that can reach temperatures up to 350°C. This versatile bearing is particularly beneficial for operations requiring precise dimensional stability and minimal maintenance, enhancing overall machinery longevity and reliability.
Internal diameter of 25 mm to fit a variety of shaft sizes
External diameter of 52 mm ensures compatibility with standard housings
Bearing width of 15 mm offers a Compact design without sacrificing strength
Mass of 0.126 kg provides a lightweight solution for easier installation and handling
Radial clearance class greater than C5 allows for enhanced performance under dynamic conditions
Static load capacity of 7,900,000 mN enabling it to withstand significant forces
Maximum operating temperature of 623.15 °K for operations in extreme heat
Precise over-rolling frequencies ensure efficient performance and reduced vibration
Minimum shoulder diameter of 30 mm and maximum diameter of 47 mm accommodate various assembly needs
Max fillet radius of 1 mm enhances adaptability in installation conditions
Related links
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205F604 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HVZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205EEC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
