SNR 6212ZZC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-548
- Mfr. Part No.:
- 6212ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,172.60
(exc. VAT)
PHP2,433.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,172.60 |
*price indicative
- RS Stock No.:
- 705-548
- Mfr. Part No.:
- 6212ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.1kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.1kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is expertly designed to provide robust support and reduced friction for a variety of rotating applications. Engineered with precision, this bearing features a radial contact design and comes with a pressed steel cage that ensures longevity and reliability. Its configuration allows for efficient performance under demanding conditions, making it an Ideal choice for both industrial and commercial machinery. With a high dynamic load capacity, this bearing excels in environments where smooth operation and minimal maintenance are Crucial for optimal functioning.
Internal diameter of 60 mm ensures compatibility with a range of shaft sizes
External diameter of 110 mm provides substantial support while maintaining stability
Bearing/Inner ring width of 22 mm enhances load-carrying capability
Manufactured with a radial clearance class C3 for better performance under varying loads
Dynamic load rating of 55,300,000 mN to meet rigorous operational demands
Robust static load rating of 36,000,000 mN ensures durability and reliability
Designed with a fatigue limit load of 1,640,000 mN for extended service life
Optimal operating temperature range allows flexibility in various environments
Incorporates precision-engineered bearing frequencies for enhanced operational efficiency
Related links
- SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009FT150 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6215C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6211C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009HVZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD
