SNR 6210ZZC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-532
- Mfr. Part No.:
- 6210ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,555.52
(exc. VAT)
PHP1,742.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,555.52 |
*price indicative
- RS Stock No.:
- 705-532
- Mfr. Part No.:
- 6210ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15200N | |
| Dynamic Load Rating | 22.1kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15200N | ||
Dynamic Load Rating 22.1kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered to deliver superior performance in various applications. Designed for radial contact, this bearing features a pressed steel cage and ensures reliability through dual shields, safeguarding it against contaminants. With an internal diameter of 50 mm and an external diameter of 90 mm, it accommodates dynamic and static loads effectively. Recognised for its robust construction, this bearing guarantees optimum performance even under challenging conditions, making it an essential component for enhancing machinery efficiency.
Reference thermal speed of 49,200 °/s supports high-speed application
Minimum operating temperature of -30 °C and maximum of 120 °C allow reliable performance across diverse environments
Max shoulder diameters ensure compatibility with multiple installations
Optimised over rolling frequencies contribute to reduced operational noise
Lightweight design at 0.46 kg facilitates easy installation without compromising strength
Related links
- SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009FT150 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6222C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6221C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6211C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
