SNR 6210C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 705-527
- Mfr. Part No.:
- 6210C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,287.71
(exc. VAT)
PHP1,442.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,287.71 |
*price indicative
- RS Stock No.:
- 705-527
- Mfr. Part No.:
- 6210C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 39kN | |
| Series | 62 Series | |
| Bore Type | Round | |
| Limiting Speed | 8300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 39kN | ||
Series 62 Series | ||
Bore Type Round | ||
Limiting Speed 8300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed for superior performance in a variety of applications. Engineered with a robust pressed steel cage, this bearing provides a reliable solution for radial contact. With an internal diameter of 50 mm and an external diameter of 90 mm, it boasts a width of 20 mm, making it an Ideal choice for ensuring smooth operation and durability. Designed for minimal maintenance, it excels under varying conditions and offers an impressive dynamic load capacity of 39,000,000 mN, making it suitable for demanding environments. Its innovative design minimises friction and ensures efficient operation over extended periods.
Max operating temperature of 393.15 °K supports high-performance demands
Radial clearance class C3 for improved performance and reduced wear
Dimensions tailored for seamless integration in various setups
Low mass of 0.454 kg contributes to overall system efficiency
Related links
- SNR 4210A 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZNR/2AS 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
