SNR 4210A 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 699-549
- Mfr. Part No.:
- 4210A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,748.91
(exc. VAT)
PHP6,438.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,748.91 |
*price indicative
- RS Stock No.:
- 699-549
- Mfr. Part No.:
- 4210A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 36700N | |
| Dynamic Load Rating | 37400N | |
| Series | 421 | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 36700N | ||
Dynamic Load Rating 37400N | ||
Series 421 | ||
Limiting Speed 6800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR double row deep groove ball bearing is expertly designed to provide exceptional performance in demanding applications. Its polyamide cage ensures smooth operation and longevity, while the open design allows for easy lubrication and maintenance. This bearing not only supports high dynamic loads but also maintains reliability under both operational and environmental stress, making it Ideal for a variety of industrial use cases. With a robust construction and precise engineering, this product effectively minimises friction and wear, thereby extending service life and improving operational efficiency.
Internal diameter of 50 mm offers a versatile fit for various components
External diameter of 90 mm supports robust load-bearing capacity
Bearing width of 23 mm contributes to enhanced stability during operation
Dynamic load rating of 37.4 kN ensures reliable performance under heavy loads
Fatigue limit load of 2.02 kN helps prevent premature failure
Operating temperature range from -30°C to 130°C accommodates diverse environments
Characterised by a radial clearance class of CN promoting smooth functionality
Mass of 0.58 kg lends a solid yet manageable weight for installation
Precision class P0 guarantees consistent and reliable performance
Specifically engineered frequencies ensure compatibility with varied rotational applications
Related links
- SNR 6210C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZNR/2AS 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
