NTN 5315S 2 Row Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width
- RS Stock No.:
- 705-513
- Mfr. Part No.:
- 5315S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP38,238.76
(exc. VAT)
PHP42,827.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,238.76 |
*price indicative
- RS Stock No.:
- 705-513
- Mfr. Part No.:
- 5315S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 68.3mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 145kN | |
| Dynamic Load Rating | 173kN | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 68.3mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 145kN | ||
Dynamic Load Rating 173kN | ||
Limiting Speed 3600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is designed for high-performance applications, ensuring reliable operation in various industrial settings. This bearing features an internal diameter of 75 mm and an external diameter of 160 mm, optimised to handle significant radial and axial loads. Engineered for precision, it boasts a contact angle of 25° and a mass of 5.561 kg, making it Ideal for demanding environments. With a wide operating temperature range, from a minimum of 233.15 °K to a maximum of 393.15 °K, it provides exceptional resilience, ensuring longevity and durability in mechanical assemblies. Its robust design allows for effective load distribution, enhancing overall performance in machinery and equipment.
Double row design enables effective load distribution, enhancing performance
Optimised for both radial and axial loads, increasing operational reliability
Contact angle of 25° allows for improved angular positioning and stability
Suitable for a temperature range from 233.15 °K to 393.15 °K, ensuring versatility
Manufacturer's precision class P0 ensures superior accuracy and consistency
Mass of 5.561 kg contributes to stability under heavy-duty applications
Dynamic load capacity of 173000000 mN allows for extensive usability in various applications
Designed with a minimum fillet radius of 2.1 mm, facilitating effective installation
Related links
- FAG 3315-C3 2 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width
- SKF 3315 A 2 Row Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width
- SKF 3315 A/C3 2 Row Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width
- SKF 3316 A 2 Row Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- SKF 3316 A/C3 2 Row Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- FAG 3316-C3 2 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- NTN 7315B 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315BL1G 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
