SNR 6310ZZC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-338
- Mfr. Part No.:
- 6310ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,631.18
(exc. VAT)
PHP2,946.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,631.18 |
*price indicative
- RS Stock No.:
- 705-338
- Mfr. Part No.:
- 6310ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15200N | |
| Dynamic Load Rating | 22.1kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15200N | ||
Dynamic Load Rating 22.1kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing designed to handle both radial and axial loads with exceptional reliability. Ideal for a variety of industrial applications, this bearing features a robust pressed steel cage and shields on both sides, providing efficient protection against contaminants. Engineered for longevity, it operates smoothly under demanding conditions, significantly reducing maintenance needs. With precise dimensions, including an internal diameter of 50 mm and an external diameter of 110 mm, this bearing ensures optimal fit and performance in machinery, making it a preferred choice for professionals seeking Durable and efficient solutions.
Massive dynamic load capacity of 65,100,000 mN optimises performance
Static load capacity of 37,900,000 mN guarantees reliability under stable conditions
Fatigue limit load of 1,720,000 mN offers additional durability for high-cycle applications
Reference thermal speed of 46,200 °/s facilitates effective operation in varied conditions
Min and max operating temperatures of -30 °C to 120 °C ensure versatility in extreme environments
Minimal clearance class C3 allows for increased operational efficiency
Related links
- SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009FT150 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6222C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6221C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6211C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
