NTN 51114 Ball Bearing - 70 mm ID, 95 mm OD
- RS Stock No.:
- 705-332
- Mfr. Part No.:
- 51114
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,958.31
(exc. VAT)
PHP4,433.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,958.31 |
*price indicative
- RS Stock No.:
- 705-332
- Mfr. Part No.:
- 51114
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 127kN | |
| Dynamic Load Rating | 43kN | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 127kN | ||
Dynamic Load Rating 43kN | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is engineered for efficient load handling in axial applications. This product is designed to facilitate smooth rotational movement while providing robust support under dynamic and static loads. Featuring high-quality materials and precise engineering, it can withstand significant operational challenges, making it Ideal for various industrial and mechanical uses. Its dimensions, including an internal diameter of 70 mm and an external diameter of 95 mm, ensure compatibility with a range of shaft sizes, while its carefully calculated performance ratings guarantee reliability in demanding environments. With The NTN Thrust ball bearings, you can Trust enhanced performance and longevity for your mechanical assemblies.
Designed for one-direction thrust applications, ensuring optimal load distribution
Dynamic axial load rating of 43,100,000 mN enhances durability during operation
Static axial load rating of 127,000,000 mN provides reliability even under fixed loads
Operating temperature range from 233.15 °K to 393.15 °K allows for use in various thermal environments
Compact dimensions (70 mm internal diameter, 95 mm external diameter) fit standard housing requirements
Lightweight design at 0.354 kg reduces the burden on associated components
Min shaft & housing fillet radius of 1 mm ensures compatibility with tight construction spaces
Frequency ratings such as BPFO and BPFI at 13.5 Hz facilitate smooth, efficient operation
Manufactured in Europe to uphold high standards of quality and engineering excellence
Related links
- NTN 51114 Ball Bearing - 70 mm ID, 95 mm OD
- FAG 51114 1 Row Ball Bearing - 70 mm ID, 95 mm OD
- SKF 51114 1 Row Ball Bearing - 70 mm ID, 95 mm OD
- NTN 51212 Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 16012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6815C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
