NTN 3206S 2 Row Ball Bearing -
- RS Stock No.:
- 705-110
- Mfr. Part No.:
- 3206S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,595.95
(exc. VAT)
PHP4,027.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,595.95 |
*price indicative
- RS Stock No.:
- 705-110
- Mfr. Part No.:
- 3206S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Heavy duty gearbox and differential bearings represents a Pinnacle in reliability and performance. Specifically designed to meet the rigorous demands of automotive applications, this double row angular contact ball bearing ensures optimal support and stability within gearboxes and differentials. With its robust pressed steel cage and innovative filling slot, this bearing allows for efficient performance even under heavy loads. Ideal for those who seek durability without compromising on quality, this solution stands out in the competitive landscape of automotive components.
Double row angular contact design enhances load capacity and stability
Pressed steel cage ensures longevity and resilience under stress
Filling slot facilitates smooth ball movement for enhanced performance
Engineered for heavy-duty applications, suitable for gearbox and differential use
Provides reliable support, reducing the risk of premature failure
Manufactured by a reputable brand, ensuring consistent quality and performance
Related links
- NTN 3314S 2 Row Ball Bearing -
- NTN 5311S 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 2208EEG15 2 Row Ball Bearing -
- SNR 2307EEG15 2 Row Ball Bearing -
- SNR 2212EEG15 2 Row Ball Bearing -
- NTN 2200S 10 mm ID 2 Row Ball Bearing -, 30 mm OD
- NTN 2316SC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
